Analog Devices Inc. EVAL-ADMV8505 Evaluation Board

Analog Devices Inc. EVAL-ADMV8505 Evaluation Board evaluates the ADMV8505 digitally tunable band-pass filters (BPFs). The ADMV8505-EVALZ incorporates the ADMV8505 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators enable ADMV8505 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or two external power supplies.

The ADMV8505 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire serial peripheral interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8505 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.

Features

  • Fully featured evaluation board for the ADMV8505
  • On-board system demonstration platform (SDP-S) connector for the SPI
  • ACE software interface for SPI control
  • Evaluation using on-board LDO regulators powered by the USB
  • RoHS-compliant

Applications

  • Land mobile radios
  • Military radars, electronic warfare, and electronic countermeasures
  • Test and measurement equipment
  • Satellite communications
  • Industrial and medical equipment

Required Equipment

  • Network analyzer
  • Windows® PC

Overview

Analog Devices Inc. EVAL-ADMV8505 Evaluation Board
Published: 2024-01-15 | Updated: 2024-01-19