Analog Devices Inc. LTC®3312SA Step-Down DC/DC Regulator
Analog Devices Inc. LTC®3312SA Step-Down DC/DC Regulator features dual monolithic synchronous 6A step-down converters in a 4mm × 3mm package. The LTC3312SA is ideal for space-saving applications with demanding performance requirements. The regulator uses a constant frequency, peak current mode architecture at switching frequencies up to 3MHz. Both bucks achieve high efficiency and fast transient response with small external components. The LTC3312SA can also be configured as a single output, 2-phase 12A step-down converter.Features
- Dual 6A outputs
- Configurable as single output, 2-phase 12A buck
- High-efficiency 12mΩ high-side and 8mΩ low-side
- ±1% maximum total DC output error
- Wide bandwidth, fast transient response
- Internal input capacitors reduce EMI
- 2.25V to 5.5V VIN range
- 0.5V to VIN VOUT range
- Programmable frequency to 3MHz
- Low ripple burst mode® operation with low IQ
- 1.4µA shutdown current
- 35ns minimum on-time
- Internal compensation
- Precision enable, power good for power sequencing
- Tracking, programmable soft-start, temp monitor output
- Thermally enhanced, 22-lead 4mm × 3mm × 0.95mm LQFN package
- AEC-Q100 qualified for automotive applications
Applications
- Servers, telecom power supplies, optical networking
- Distributed DC power systems (POL)
- FPGA, ASIC, µP core supplies
- Industrial/automotive/communications
TYPICAL APPLICATION
Published: 2022-03-21
| Updated: 2022-05-26