Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards

Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.

Features

  • Contains the ADIS1647x IMU and one 16-pin header
  • Mates to 2mm ribbon cables
  • Supports communication over ribbon cables up to 20cm long

Dimensions

Mechanical Drawing - Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards

Schematic

Schematic - Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards
View Results ( 7 ) Page
Part Number Description
ADIS16470/PCBZ Position Sensor Development Tools ADIS16470/PCBZ EVAL BD
ADIS16475-2/PCBZ Position Sensor Development Tools ADIS16475/PCBZ EVAL BD (Gyro 500 DNR)
ADIS16475-1/PCBZ Position Sensor Development Tools ADIS16475/PCBZ EVAL BD (Gyro 125 DNR)
ADIS16475-3/PCBZ Position Sensor Development Tools ADIS16475/PCBZ EVAL BD (Gyro 2000 DNR)
ADIS16477-1/PCBZ Position Sensor Development Tools ADIS16477/PCBZ EVAL BD (Gyro 125 DNR)
ADIS16477-2/PCBZ Position Sensor Development Tools ADIS16477/PCBZ EVAL BD (Gyro 500 DNR)
ADIS16477-3/PCBZ Position Sensor Development Tools ADIS16477/PCBZ EVAL BD (Gyro 2000 DNR)
Published: 2018-01-18 | Updated: 2023-01-19