Analog Devices / Maxim Integrated MAX14750EVKIT Evaluation Kit
Analog Devices MAX14750EVKIT Evaluation Kit is a demonstration and development platform for the MAX14720 and MAX14750 Power-Management ICs with I2C capability for space-constrained, battery-powered applications. The Analog Devices MAX14720 and MAX14750 integrate a synchronous buck converter, a buck-boost converter, a linear regulator, and a power switch. The MAX14750 provides individual pin enables for each function. The MAX14720 includes a push-button monitor and sequencing controller.The Analog Devices MAX14750EVKIT Evaluation Kit comes with the MAX14750A installed, but can also be used to evaluate the MAX14720 by replacing the MAX14750A (U1) with the MAX14720.
Features
- RoHS compliant
- Proven PCB layout
- Full assembled and tested
- I2C serial interface
Required Equipment
- GPIO controller device with four (4) IO pins
- Two (2) adjustable power supplies with 0V to 5V capability
- Digital multimeter (DMM)
- I2C controller device
- Cables with crabber connections
- Optional equipment
- Electronic load
- 0402 (imperial) 0Ω resistors
Board Layout
Published: 2016-10-13
| Updated: 2023-04-11