Analog Devices / Maxim Integrated MAX22204EVKIT Motor Driver Evaluation Kit
Analog Devices MAX22204EVKIT Motor Driver Evaluation Kit provides a proven design to evaluate the MAX22204, a +65V, 3.8A (peak) 2-phase stepper motor driver. The evaluation kit can drive a single stepper motor and provides an onboard microcontroller (MCU) and Graphical User Interface (GUI) to drive the Analog Devices MAX22204’s inputs and configure the modes of operation. Microstep modes, decay modes, target speeds, and acceleration can also be configured using the GUI.Features
- Easy evaluation of the MAX22204 stepper motor driver
- Onboard MCU and GUI to drive and configure the MAX22204
- Configurable target speed
- Configurable acceleration profiles
- Configurable micro-stepping and decay modes
- Motor coil current reporting
- Configurable full-scale current
- Onboard +3.3V regulator to supply I/Os of the MAX22204
- Perforated board and headers allow for separation of MAX22204 circuit
- Windows 7®/8®/10®-compatible software
- Fully assembled and tested
- Proven PCB layout
Required Equipment
- MAX22204EVKIT
- USB Type-A to micro-USB Type-B male cable
- Up to +65V DC, 3.8A power supply
- Stepper motor
Board Layout
Published: 2022-02-22
| Updated: 2023-04-14