APM HEXSEAL Colored Lamp Filters

APM HEXSEAL SILIKROME® Colored Lamp Filters offer a minimum shelf life of 25 years and resist salt, spray, weather, sunlight, ozone, and most acids. These color lamp filters are available in a variety of standard colors, including white, lunar white, lunar red, yellow, and green. These flexible filters are non-breakable, reusable, and easy to mount. APM HEXSEAL SILIKROME® Colored Lamp Filters act as a shock mount, providing protection against shattering. They withstand a temperature range of -80°C to +204°C. These lamp filters are ideal for commercial and military applications.

Features

  • White, lunar white, lunar red, yellow, and green shades available
  • Minimum shelf life of 25 years
  • Resists salt, spray, weather, sunlight, ozone, and most acids
  • Easy to mount
  • Flexible, non-breakable, and reusable
  • Act as a shock mount, providing protection against shattering
  • -80°C to +204°C temperature range

Applications

  • Commercial
  • Military
View Results ( 5 ) Page
Part Number Datasheet Description Lamp Size
1813/22R5 1813/22R5 Datasheet Lamp Lenses Silikrome Lamp Filter-Red T-1
1813/1 R 2 C 1813/1 R 2 C Datasheet Lamp Lenses Silikrome Lamp Filter-Lunar Red T-1 3/4
1813/1 G1 C 1813/1 G1 C Datasheet Lamp Lenses Silikrome Lamp Filter - Green T-1 3/4
1813/22LW19-4 1813/22LW19-4 Datasheet Lamp Lenses Silikrome Lamp Filtr Shade of Lunar Whit T-1
1813/1 Y3-3 1813/1 Y3-3 Datasheet Lamp Lenses Silikrome Lamp Filter-Lunar Yellow T-1 3/4
Published: 2011-01-06 | Updated: 2022-03-11