Aptiv APEX® 2.8 Sealed Connectors
Aptiv APEX® 2.8 Sealed Connectors are leading compact 2.8mm connectors with a fully protected interface seal. The APEX 2.8 Sealed series meets or exceeds USCAR performance standards and GMW3191. The series is compliant with USCAR design guidelines and performance standards. These Aptiv connectors are available with two to 14 cavities and provide IP68 sealing. Typical applications include in-line harness and wire-to-device connections.
Features
- Leading compact 2.8mm system
- Fully protected interface seal
- 0.75mm2 (20AWG) to 4mm2 (10AWG) wire gauge range
- Meets or exceeds USCAR performance standards and GMW3191
- Compliant with USCAR design guidelines and performance standards
- Primary lock reinforcement (PLR)
- Mechanical polarization
Applications
- In-line harness connections
- Wire-to-device connections
Specifications
- Two, three, four, five, six, 10, or 14 cavity count (ways)
- 2.8mm cavity configuration
- Female and male genders
- Mat sealed
- 5.25mm centerline spacing
- 12G vibration
- IP68 environmental protection
- -40°C to +150°C operating temperature range
Exploded View
Dimensions
Published: 2026-07-06
| Updated: 2026-09-14