Aratas V Series General Purpose Snap Action Switches
Aratas V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.
Features
- 10A to 21A switching currents
- Widely used for applications where long life expectancy and high reliability are required
- Variety of levers, terminals, and operating forces
- Right and left barrier options are available for the V-21 and V-16 models
- V-15 and V-10 include heat-resistant versions
- RoHS compliant
Applications
- Home appliances
- Vending machines
- Small devices or door interlock systems powered by DC batteries
Published: 2017-03-22
| Updated: 2026-10-16