Advanced Energy / Artesyn Non-Isolated DC/DC Converters
Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.Features
- POL converters that place individual, non-isolated, DC sources near their point of use
- Minimizes losses caused by voltage drops
- Overcomes noise sensitivity and EMI emission issues
- Ensures tight regulation under dynamic load conditions
View Results ( 27 ) Page
| Part Number | Datasheet | Description | Output Power |
|---|---|---|---|
| LGA03C-00SADJJ | ![]() |
DC/DC Converters - SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 15 W |
| LDO06C-005W05-VJ | ![]() |
DC/DC Converters - Through Hole 30W 0.59-5.1V 6A Vertical Mount | 30 W |
| APA501-80-001 | ![]() |
Heat Sinks Heatsink vertical fins 0.6" ht. | |
| LDO10C-005W05-SJ | ![]() |
DC/DC Converters - SMD 50W 0.59-5.1V 10A Surface Mount | 50 W |
| LGA-HTSK-KIT-050 | ![]() |
Heat Sinks LGA ACCESSORY KIT .50" HEATSINK+ADHSVE | |
| LGA-HTSK-KIT-045 | ![]() |
Heat Sinks LGA ACCESSORY KIT .45" HEATSINK+ADHSVE | |
| SIL05E-05W3V3-VJ | ![]() |
DC/DC Converters - Chassis Mount 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT | 18.15 W |
| LDO03C-005W05-HJ | ![]() |
DC/DC Converters - Through Hole 15W 0.59-5.1V 3A Horizontal Mount | 15 W |
| LDO06C-005W05-HJ | ![]() |
DC/DC Converters - Through Hole 30W 0.59-5.1V 6A Horizontal Mount | 30 W |
| LDO10C-005W05-VJ | ![]() |
DC/DC Converters - Through Hole 50W 0.59-5.1V 10A Vertical Mount | 50 W |
Published: 2010-01-19
| Updated: 2025-01-28