ATC Diversified Electronics DTT True Off-Delay Time Relay
ATC Diversified Electronics DTT True Off-Delay Time Relay provides accurate timing control that activates after a set duration following a sustained power loss. This relay ensures that emergency lighting stays illuminated, doors remain unlocked, and other safety devices designed to be activated by backup emergency power remain operational. The DTT100USD features flexibility due to customizable delay settings, accommodating different safety requirements for various facilities. Additional features include a robust design, precision, and reliability, making this relay indispensable for protecting lives and maintaining safety in emergency infrastructures. ATC Diversified Electronics DTT Relay is suitable for transit systems and high-security facilities where operational continuity is essential.Features
- Customizable delay settings
- Broad supply voltage range
- Simple configuration
- Space-efficient design
- Visual status indicators
- DIN-rail mount
Applications
- Emergency infrastructure
- Transit systems
- High-security facilities
Specifications
- 12V to 240V voltage range
- 0.1s to 10 minute time range
- A1 to A2 supply terminals
- 3VA/1.7W burden
- 2.5W dissipated power
- 2 contacts
- 90mm x 17.6mm x 64mm dimensions
- -20°C to +55°C operating temperature range
Layout
Dimensions
Videos
Additional Resources
Published: 2024-11-07
| Updated: 2024-11-25