BEI Sensors / Sensata 9850 Gen II Rotary Sensor Modules
BEI Sensors 9850 Gen II Rotary Sensor Modules are low profile (15.2mm with a maximum connector receptacle height of 25.9mm), allowing the devices to fit a variety of space-limited applications. The sensor modules include a dual-output version for two-sensor functionality in a single device. BEI Sensors 9850 Gen II Rotary Sensor Modules ensure plug-in simplicity and sealed connector contact. This series also offers 180° or 120° mechanical rotation with round or slotted mounting holes for optimal installation alignment.Features
- Dual-output version offers the added functionality of two sensors in a single sensor
- Sealed integral interface accepts industry-standard Packard Electric METRI-Pack™ connectors
- Low-profile design - 15.2mm with maximum connector receptacle height 25.9mm
Specifications
- Mechanical rotation
- 120° to 180° single
- 120° dual
- 0.15W power rating at 70°C
- -40°C to +125°C temperature range
- 15Gs, 50Hz to 1kHz vibration
- 95% at 40°C humidity
- 50Gs maximum shock
Output & Rotation
Published: 2016-11-18
| Updated: 2022-03-11