Bel Fuse SMT & Radial Lead PTC Resettable Fuses
Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.Features
- Circuit protection with an added resettable feature
- Electronic equipment remains fully functional
- Eliminates the need to physically replace a fuse
- Resets after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit
- Available in low-profile SMT or traditional radial lead packages
- Protects against overcurrent and short circuit conditions
- Can also protect against overtemperature conditions that are not necessarily caused by excessive current
View Results ( 129 ) Page
| Part Number | Datasheet | Series | Description | Hold Current | Maximum Voltage |
|---|---|---|---|---|---|
| 0ZCF0185FF2C | ![]() |
0ZCF | Resettable Fuses - PPTC Fuse | 1.85 A | 33 VDC |
| 0ZCF0075AF2C | ![]() |
0ZCF | Resettable Fuses - PPTC Fuse | 750 mA | 33 VDC |
| 0ZCF0600FF2C | ![]() |
0ZCF | Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A | 6 A | 12 V |
| 0ZCJ0200FF2C | ![]() |
0ZCJ | Resettable Fuses - PPTC Fuse | 2 A | 6 VDC |
| 0ZRC0250FF1A | ![]() |
0ZRC | Resettable Fuses - PPTC Radial PPTC 2.50 Ih 90V | 2.5 A | 90 VDC |
| 0ZRM0050FF1E | ![]() |
0ZRM | Resettable Fuses - PPTC Fuse | 500 mA | 120 VAC, 120 VDC |
| 0ZCF0300FF2C | ![]() |
0ZCF | Resettable Fuses - PPTC 2920 SMT PPTC 3.00 Ih 6V | 3 A | 6 VDC |
| 0ZCH0150FF2E | ![]() |
0ZCH | Resettable Fuses - PPTC 1210 SMT PPTC 1.50 Ih 6V | 1.5 A | 6 VDC |
| 0ZCH0175FF2E | ![]() |
0ZCH | Resettable Fuses - PPTC 1210 SMT PPTC 1.75 Ih 6V | 1.75 A | 6 VDC |
| 0ZCK0010AF2G | ![]() |
0ZCK | Resettable Fuses - PPTC 0805 SMT PPTC 0.10 Ih 24V | 100 mA | 24 VDC |
Published: 2016-11-18
| Updated: 2022-03-11