Bel Power Solutions ABC60 60W AC-DC Power Supplies

Bel Power Solutions ABC60 60W AC-DC Power Supplies feature a wide universal 90VAC to 264VAC input range and high power density. These low-power, open-frame power supplies are available at 60W of output power and in a variety of single and multiple output voltages. The ABC60 series offers -20°C to +50°C full load operation in a package size that measures 101.6mm x 50.8mm x 30.48mm. Bel Power Solutions ABC60 60W AC-DC Power Supplies are ideally suited for instrumentation, lighting, industrial, applied computing, renewable energy, test and measurement, wireless communication, and robotics.

Features

  • 50W to 60W convection cooled
  • 90VAC to 264VAC input
  • -20°C to +50°C full load operation
  • Measures 101.6mm x 50.8mm x 30.48mm (2" x 4" x 1.2")
  • Single to triple outputs
  • <0.3W no-load power  
  • IEC protection class options
    • Class I: Earth pin J4 (no suffix)
    • Class II: No Earth pin (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • ITE approvals
  • RoHS compliant

Applications

  • Instrumentation
  • Lighting
  • Industrial
  • Applied computing
  • Renewable energy
  • Wireless communication
  • Test and measurement
  • Robotics
Published: 2013-08-09 | Updated: 2025-12-16