Bourns CMP-Q High Power Anti-Surge Chip Resistors

Bourns CMP-Q High Power Anti-Surge Chip Resistors offer power ratings up to 1.5W and a 75V to 300V maximum working voltage range. CMP-Q resistors feature thick film technology and are capable of withstanding high power surges that can cause severe damage. These resistors are AEC-Q200 compliant, highly reliable, and have excellent pulse load capability. Bourns CMP-Q High Power Anti-Surge Chip Resistors are suitable for consumer electronics, LED lighting, communications base stations, and power supplies.

Features

  • AEC-Q200 compliant
  • Thick film technology
  • High power surge withstanding
  • Excellent pulse load capability
  • High reliability

Applications

  • Power supplies
  • Digital meters
  • Consumer electronics
  • LED lighting
  • Industry control boards

Specifications

  • Up to 1.5W power rating
  • 75V to 300V maximum working voltage range
  • ±1%, ±5% resistance tolerance rating
  • -55°C to +155°C operating temperature range
Published: 2023-01-30 | Updated: 2026-07-30