Bourns CRT-TN TaN Thin-Film Chip Resistors
Bourns CRT-TN TaN Thin-Film Chip Resistors leverage advanced tantalum nitride (TaN) thin-film technology to provide high accuracy, long-term stability, and reliable performance in demanding environments. The CRT-TN features tolerances as tight as ±0.05%, a temperature coefficient of resistance (TCR) as low as ±10ppm/°C, and robust resistance to sulfur contamination and humidity. These TaN thin-film chip resistors are ideal for high-precision and high-reliability applications.
Features
- Tantalum nitride thin film
- High stability in humid environments
- As low as ±10ppm/°C TCR
- As tight as ±0.05% tolerance
- RoHS compliant
- Sulfur-resistant design (ASTM-B-809-95)
Applications
- Industrial equipment
- Precision circuits
- Navigation equipment
- Telecommunications
- Precision testing devices
Specifications
- 50V to 200V maximum working voltage
- 100V to 400V maximum overload voltage
- 10Ω to 1MΩ resistance range
- -55°C to +155°C operating temperature range
- Derated to zero load at +155°C
Dimensions
Recommended Land Pattern
Published: 2026-10-08
| Updated: 2026-10-23