Bourns 2061 & 2063 High-Current 2-Electrode GDTs
Bourns 2061 and 2063 High-Current 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 230V to 800V max. and surge ratings from 60kA to 100kA. Bourns 2061 and 2063 High-Current 2-Electrode GDTs are available in the core package.Features
- High power handling
- Low leakage
- RoHS compliant
- UL recognized
Applications
- Industrial equipment/electronics
- Telecommunications electronics
View Results ( 17 ) Page
| Part Number | Datasheet | Series | Peak Pulse Current | DC Sparkover | Length |
|---|---|---|---|---|---|
| 2063-42-ALF | ![]() |
2063 | 100 kA | 420 V | 17 mm |
| 2061-60-ALF | ![]() |
2061 | 60 kA | 600 V | 12 mm |
| 2063-23-ALF | ![]() |
2063 | 100 kA | 230 V | 17 mm |
| 2063-35-ALF | ![]() |
2063 | 100 kA | 350 V | 17 mm |
| 2061-25-ALF | ![]() |
2061 | 60 kA | 250 V | 12 mm |
| 2061-80-ALF | ![]() |
2061 | 60 kA | 800 V | 12 mm |
| 2063-25-ALF | ![]() |
2063 | 100 kA | 250 V | 17 mm |
| 2063-80-ALF | ![]() |
2063 | 100 kA | 800 V | 17 mm |
| 2061-23-ALF | ![]() |
2061 | 60 kA | 230 V | 12 mm |
| 2061-30-ALF | ![]() |
2061 | 60 kA | 300 V | 12 mm |
Published: 2012-09-25
| Updated: 2022-03-11