Bourns High Voltage 2-Electrode GDTs
Bourns High Voltage 2-Electrode GDTs include four new series of high voltage Gas Discharge Tubes (GDTs). These GDT series are designed for industrial applications requiring high DC breakdown voltages. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 800V to 6000V. Bourns High Voltage 2-Electrode GDTs are offered in miniature surface mount, miniature axial, and standard axial leaded packages.Features
- High DC breakdown voltage
- High insulation resistance
- Low capacitance
- Compact sizes
- Surface mount and axial packages available
- RoHS compliant
- UL recognized
Applications
- Air conditioning
- Gas boilers
- Surge Protection Devices (SPDs)
- Submersible pumps
- Power supplies
- Industrial equipment/electronics
- Telecommunications electronics
- Consumer electronics
View Results ( 57 ) Page
| Part Number | Datasheet | Description | Type | Peak Pulse Current | Series |
|---|---|---|---|---|---|
| 2087-80-SM-RPLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 04x4.2mm, 800V | 2 Electrode High Voltage Mini GDT | 3 kA | 2087 |
| 2093-200-SM-RPLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 06.2x4.2mm, 2000V | 2 Electrode High Voltage GDT | 5 kA | 2093 |
| 2093-120-SM-RPLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 06.2x4.2mm, 1200V | 2 Electrode High Voltage GDT | 5 kA | 2093 |
| 2093-270-SM-RPLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 06.2x4.2mm, 2700V | 2 Electrode High Voltage GDT | 5 kA | 2093 |
| 2095-160-BLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 1600V HV Axial GDT | 2 Electrode High Voltage GDT | 8 kA | 2095 |
| 2095-400-BT1LF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 4000V HV Axial GDT | 2 Electrode High Voltage GDT | 5 kA | 2095 |
| 2089-200-BLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 2000V HV Axial GDT | 2 Electrode High Voltage Mini GDT | 3 kA | 2089 |
| 2089-120-BLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 1200V | 2 Electrode High Voltage Mini GDT | 3 kA | 2089 |
| 2089-160-BLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 1600V HV Axial GDT | 2 Electrode High Voltage Mini GDT | 3 kA | 2089 |
| 2087-100-SM-RPLF | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 04x 4.2mm, 1000V | 2 Electrode High Voltage Mini GDT | 3 kA | 2087 |
Published: 2012-06-19
| Updated: 2022-03-11