Bourns PEC11H 11mm Rotary Encoders with High Detent Force

Bourns PEC11H 11mm Rotary Encoders with High Detent Force feature a ball/spring detent design for a positive but smooth tactile detent feel. Bourns PEC11H 11mm Rotary Encoders offer quadrature output, 100,000 rotational cycle rating, and a -20°C to +70°C operating temperature range. PEC11H is IP40 dust seal rated and ideal for professional audio and lighting applications.

Features

  • Quadrature output
  • 100,000 rotational cycle rating
  • -20°C to +70°C operating temperature range
  • Momentary push switch option
  • Various resolutions
  • Various knurled and flatted shaft lengths
  • IP40 dust seal rating
  • RoHS compliant

Applications

  • Professional audio equipment
  • Professional lighting consoles
  • Consumer white goods
  • Low- and medium-risk medical and diagnostic equipment
  • Test and measurement equipment
  • Communications equipment
  • Laboratory equipment
  • Industrial automation controls

Circuit Diagrams

Application Circuit Diagram - Bourns PEC11H 11mm Rotary Encoders with High Detent Force

Videos

Published: 2020-06-05 | Updated: 2024-03-25