Bourns SRF1709 Common-Mode Choke

Bourns SRF1709 Common-Mode Choke offers a 2.5A current rating, a high 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C. The SRF1709 choke features a ferrite toroid core, low radiation, and high inductance, enabling the suppression of electromagnetic interference (EMI) flowing in or out of the system. Additional features include high pallet density for lower CO2, corrosion-resistant construction for longevity, and EU 94/62/EC compliance. Bourns SRF1709 Common-Mode Choke is suitable for power line noise suppression in consumer, industrial, and other electronic applications.

Features

  • High pallet density for lower CO2
  • Ecologistics-friendly packing
  • Corrosion-resistant for longevity
  • Low-impact energy

Applications

  • Noise suppression
    • Consumer
    • Industrial
    • Electronic

Specifications

  • Ferrite toroid core for low radiation
  • 2.5A current rating
  • 3.5mH inductance rating
  • ±40% tolerance
  • 1.15MHz SRF
  • -40°C to +85°C operating temperature range

Product Dimensions

Mechanical Drawing - Bourns SRF1709 Common-Mode Choke
Published: 2025-10-14 | Updated: 2025-10-21