Bourns SRN6028C Semi-shielded Power Inductors
Bourns SRN6028C Semi-shielded Power Inductors are constructed with a magnetic-silica coating on the perimeter of the inductor winding to provide effective shielding. As a result, these inductors release lower magnetic field radiation than non-shielded inductors. These power inductors have an inductance range of 0.9µH to 120µH and a rated current of up to 7.8A. The SRN6028C is also RoHS-compliant and halogen-free. Bourns SRN6028C Semi-shielded Power Inductors have an operating temperature range from -40°C to +125°C that is well suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.Features
- Semi-shielded construction
- 0.9µH to 120µH inductance range
- Up to 7.8A rated current
- RoHS-compliant and halogen-free
Applications
- DC-DC converters
- Power supplies
- Consumer
- Industrial
- Telecom applications
Published: 2023-05-11
| Updated: 2023-05-30