Bourns UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.

Features

  • 0.02kΩ to 320kΩ resistance range
  • ±0.01% resistance tolerance
  • 1W to 13W power rating
  • Excellent pulse handling
  • ±20PPM/°C standard low Temperature Coefficient of Resistance (TCR)
  • Designed to MIL-R-26 / MIL-R-39007 power ratings
  • Silicone-coated power resistor
  • Non-inductive windings available
  • RoHS compliant

Applications

  • Industrial power supplies
  • Inverters and motor drives
  • Smart meters
  • Solar inverters
  • Telecom 5G remote radio and baseband units
  • Capacitor recharge/discharge circuits
  • Current sensing

Power Derating Curve

Performance Graph - Bourns UT Riedon™ High-Temperature Power Resistors
Published: 2025-01-05 | Updated: 2025-01-09