Broadcom ACPL-x61L 10MBd Digital Optocouplers

Broadcom ACPL-M61L and ACPL-W61L 10MBd digital CMOS optocouplers are designed for low-power needs. These Broadcom digital optocouplers consume extremely low power, at approximately 2mA per channel, providing as much as 90% less power than the standard optocoupler or 60% less power than the alternative isolators. The ACPL-M61L and ACPL-W61L ulta low power devices combine an AIGaAs LED and an integrated high-gain photodetector. These Broadcom optocouplers are ideal for a variety of applications, including communication interfaces, microprocessor system interfaces, and digital isolation for analog-to-digital and digital-to-analog converters.

Features

  • 1.6mA low input current
  • 1.3mA/channel (max) low IDD current
  • Built-in slew-rate controlled outputs
  • 10Mbd (min) high speed
  • –40°C to +105°C Guaranteed AC and DC performance over wide temperature
  • RoHS compliant
  • Safety approval:
    • UL 1577 recognized
    • CSA
    • IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation

Applications

  • Communication interfaces like RS485, CANBus, and I2C
  • Microprocessor system interfaces
  • Digital isolation for A/D and D/A converters

Functional Diagrams

Application Circuit Diagram - Broadcom ACPL-x61L 10MBd Digital Optocouplers
Published: 2010-07-28 | Updated: 2022-03-11