Broadcom AERD-NxxB Infrared SMT Round Lamps
Broadcom AERD-NxxB Infrared SMT Round Lamps are surface-mount IR emitter LEDs ideal for a variety of infrared sensing applications, including light curtains, office automation, traffic detection, and industrial sensing. Due to its lens optics, the AERD-NxxB infrared series has a narrower beam angle compared to the usual SMD mountable LEDs. Available options are 18°, 30°, and 40°. These lamps are made with advanced optical grade epoxy for superior performance in outdoor applications. Package stability and robustness boost the AERD-NxxB LED's reliability to withstand critical outdoor conditions while exhibiting the longevity features needed for semiconductor components. The Broadcom AERD-NxBB Infrared SMT Round Lamps are offered in a compact 4.2mm x 4.2mm package with 6.8mm, 7.05mm, and 7.2mm height options.Features
- Clear lens
- Tall package for easier potting
- 6.8mm, 7.05mm, and 7.2mm height options
- 18°, 30°, and 40° viewing angle options
- Low power consumption
- Rugged epoxy housing with lens, ideal for outdoor applications
- Typical peak wavelength
- 850nm (AERD-N1BB/N1CB/N1DB)
- 880nm (AERD-N2BB/N2CB/N2DB)
- 940nm (AERD-N4BB/N4CB/N4DB)
- 4.2mm x 4.2mm footprint
Applications
- Light curtains
- Traffic control
- Industrial sensing
- Office automation
Package Outline
Selection Guide
View Results ( 6 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| AERD-N1CB-00010 | ![]() |
Infrared Emitters IR SMT Lamps, 850nm, 30deg |
| AERD-N1BB-00010 | ![]() |
Infrared Emitters IR SMT Lamps, 850nm, 18deg |
| AERD-N1DB-00010 | ![]() |
Infrared Emitters IR SMT Lamps, 850nm, 40deg |
| AERD-N4BB-00010 | ![]() |
Infrared Emitters IR SMT Round 940nm,18deg |
| AERD-N4CB-00010 | ![]() |
Infrared Emitters IR SMT Lamps, 940nm, 30deg |
| AERD-N4DB-00010 | ![]() |
Infrared Emitters IR SMT Lamps, 940nm, 40deg |
Published: 2022-11-02
| Updated: 2023-02-10