Broadcom ASMB-LTxx 2121 Tricolor PLCC-4 LEDs
Broadcom ASMB-LTxx 2121 Tricolor PLCC-4 LEDs offer a black (ASMB-LTB2-0A333, ASMB-LTC2-0A335) or white (ASMB-LTD2-0A333) surface which helps to enhance the display contrast. The ASMB-LTxx LEDs are suitable for full-color sign applications. The LEDs feature a diffused encapsulation and are compatible with the reflow soldering process. The ASMB-LTD2-0A333 and ASMB-LTB2-0A333 provide a wide viewing angle of 110° (typical).Features
- Black or white surface appearance
- Diffused encapsulation
- Compatible with the reflow soldering process
- Wide viewing angle of 110° (ASMB-LTB2-0A333, ASMB-LTD2-0A333)
Applications
- Backlighting
- Indoor full color signs
Layout
View Results ( 3 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Luminous Intensity |
|---|---|---|---|---|
| ASMB-LTD2-0A333 | ![]() |
Multi-Colour LEDs 2121 PLCC4 tricolor | 15 mA, 10 mA, 10 mA | 390 mcd, 870 mcd, 190 mcd |
| ASMB-LTB2-0A333 | ![]() |
Multi-Colour LEDs 2121 PLCC4 tricolor | 15 mA, 10 mA, 10 mA | 390 mcd, 870 mcd, 190 mcd |
| ASMB-LTC2-0A335 | ![]() |
Multi-Colour LEDs 2121 PLCC4 tricolor | 5 mA | 70 mcd, 300 mcd, 50 mcd |
Published: 2018-12-17
| Updated: 2022-07-28