Bud Industries PN-Series NEMA 4X Boxes
Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.Features
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
- Tested and passed UL508-4X requirements
- Wall mounting holes and cover attaching screws are outside the sealing area, preventing ingress of moisture and dust
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow horizontal mounting of PCBs, depending on style
- M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts
- Silicon gasket seal
View Results ( 93 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PN-1326-C | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (7.7 X 3.2 X 2.2 In) |
| PN-1338-DG | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box Dark Gray (6.3 X 6.3 X 2.4 In) |
| PN-1328-C | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (4.5 X 3.5 X 3.2 In) |
| PN-1336-DG | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box Dark Gray (4.7 X 4.7 X 2.4 In) |
| PN-1330-C | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (2.1 X 2 X 1.4 In) |
| PN-1320-C | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (2.5 X 2.3 X 1.4 In) |
| PN-1329-C | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (8.7 X 5.8 X 3 In) |
| PN-1332 | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box (6.3 X 3.2 X 2.2 In) |
| PN-1334-DG | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box Dark Gray (7.9 X 4.7 X 3 In) |
| PN-1328-DG | ![]() |
Wall Mounted Panel Enclosures IP65 NEMA 4X Box Dark Gray (4.5 X 3.5 X 3.2 In) |
Published: 2010-07-13
| Updated: 2023-05-23