Chemi-Con KWB Aluminum Electrolytic Capacitors
Chemi-Con KWB Aluminum Electrolytic Capacitors are a downsized version of the KWA series and offer a 400VDC to 450VDC voltage range. Specifications include a ±20% capacitance tolerance, 5000h or ripple current endurance, an 18μF to 270μF capacitance, and a wide operating temperature range of -40°C to +105°C. KWB capacitors from Chemi-Con are a non-solvent-resistant type and feature a low profile that makes them suitable for power supply applications.
Features
- Downsized form of the KWA series
- Non-solvent-resistant type
- Long life
- Low profile design
- Ideal for power supply applications
Specifications
- 400VDC to 450VDC voltage range
- ±20% capacitance tolerance
- 5000h or ripple current endurance
- 18μF to 270μF capacitance
- -40°C to +105°C operating temperature range
Dimensions
Published: 2026-02-03
| Updated: 2026-02-23