CHERRY JK-0800 Corded Keyboards

CHERRY JK-0800 Corded Keyboards feature whisper keystrokes and abrasion-resistant labeling. The JK-0800 keyboards provide up to 10 million keystrokes and four hotkeys (calculator/email/browser/sleep mode). The whisper keystroke keys feature wear-resistant laser key legends. These CHERRY Keyboards offer plug-and-play via USB connection and feature three blue status LEDs.

Features

  • Whisper keystroke keys with wear-resistant laser key legends
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator / email / browser / sleep mode)
  • Plug and play via USB connection
  • 3 blue status LEDs
  • 104 keys
  • Low profile keyboard (LPK) key switch technology
  • 2-year warranty

Specifications

  • Black or pale gray housing and key color
  • 200mA (maximum) current consumption
  • 0 to +50°C operating temperature range
  • USB interface
  • Greater than 10 million key operation service life
  • 1.8m (5.91ft) cable length
  • >80,000 hours MTBF
Published: 2017-05-02 | Updated: 2022-04-12