Coherent FTLF1436W5 SFP28 Optical Transceivers
Coherent FTLF1436W5 SFP28 Optical Transceivers are designed for use in Ethernet links up to 25.78Gb/s data rate and up to 10km/20km link length. These transceivers feature a 1310nm DFB laser transmitter, duplex LC connector, built-in digital diagnostic functions, and metal enclosure for lower EMI. The FTLF1436W5 transceivers also feature a 3.15V to 3.46V supply voltage range, 400mA supply current, 100Ω typical transmitter input differential input, and 85% maximum relative humidity. These transceivers are compliant with SFF-8472 Rev 12.2 and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0. The FTLF1436W5 transceivers are used in 25GBASE-LR, eCPRI, 25GE/10GE LR, and CPRI applications.Features
- Up to 25.78Gb/s bi-directional data links
- Hot-pluggable SFP28 footprint
- Built-in digital diagnostic functions
- 1310nm DFB laser transmitter
- Duplex LC connector
- Up to 10km/20km on 9/125μm SMF
- Metal enclosure for lower EMI
- Compliant with SFF-8472 Rev 12.2
- Compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0
- RoHS compliant
Specifications
- 3.15V to 3.46V supply voltage range
- Up to 400mA supply current
- 85% maximum relative humidity
- 100Ω typical transmitter input differential input
Applications
- 25GBASE-LR
- eCPRI
- CPRI
- 25GE/10GE LR
View Results ( 5 ) Page
| Part Number | Datasheet | Emitting Source | Operating Supply Voltage | Data Rate | Wavelength | Form Factor or Case Style | Transmission Distance | Fibre Type | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|
| FTLF1436W5BCV | ![]() |
Laser | 3.15 V to 3.46 V | 25.78 Gb/s | 1310 nm | SFP | 10 km | Multimode | + 70 C |
| FTLF1436W5BTV | ![]() |
Laser | 3.15 V to 3.46 V | 25.78 Gb/s | 1310 nm | SFP | 10 km | Multimode | + 85 C |
| FTLF1436W5BCL | ![]() |
Laser | 3.15 V to 3.46 V | 25.78 Gb/s | 1310 nm | SFP | 10 km | Multimode | + 70 C |
| FTLF1436W5BTD | ![]() |
Laser | 3.15 V to 3.46 V | 25.78 Gb/s | 1310 nm | SFP | 300 m | Multimode | + 85 C |
| FTLF1436W5BTL |
Published: 2023-11-02
| Updated: 2023-11-21