Coilcraft 0603 (1608) Chip Inductors feature a variety of options, such as high Q, high L, and low profile. These inductors offer an expansive range of inductance values, from as low as 1.6nH to as high as 22uH, with tolerances down to 2%. Coilcraft 0603 (1608) Chip Inductors have a maximum DC current range of 53mA to 2.1A. AEC-Q200 versions are available.
Featured Products
Coilcraft 0603 Ceramic Chip Inductors
Features inductance values from 1nH to 390nH with exceptionally high Q of up to 95 at 1.7GHz.