Molex NearStack HD Connector System
Molex NearStack HD Connector System is a low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards. This connector system is designed for internal cable applications and supports Artificial Intelligence (AI) and machine learning applications. The NearStack HD connector system optimizes performance using robust and miniaturized connection solutions. This connector system enhances Signal Integrity (SI) with direct-to-contact termination and improves thermal performance using a small 34AWG twinax cable. The direct-to-contact termination system with twinax wires welded directly to the signal contact removes the paddle card from the assembly, which improves SI performance. Typical applications include data centers, storage devices, AI infrastructure, networking systems, and device control units.Features
- Low-profile connector that optimizes PCB real estate
- Enhances Signal Integrity (SI) with direct-to-contact termination
- Simplifies assembly and makes the connector more durable
- Improves thermal performance
- RoHS compliant
- Halogen free
- High design flexibility
- Enables PCIe Gen-6 performance for AI and machine learning capabilities
Specifications
- Up to 64Gbps PAM-4 data rate
- 85Ω impedance
- 56 (18 differential pairs) circuits
- 34AWG twinax wire size
- 9.5mm height
- 110mm to 1m cable lengths
- 29.9VRMS maximum voltage
- 0.65A maximum current per mated contact pair
- 1000VAC RMS dielectric withstanding voltage
- 1000MΩ insulation resistance
- -40°C to +85°C operating temperature range
Applications
- Server and storage
- Data centers
- Storage devices
- Servers and machine learning
- AI infrastructure
- Telecommunications
- AI systems
- Networking devices
- High-performance computing
- Device control units
Published: 2024-04-09
| Updated: 2024-07-30