Mill-Max Maxnetic® Spring-Loaded & Target Connectors
Mill-Max Magnetic Double-Row Maxnetic® Spring-Loaded and Target Connectors include the 874 and 875 series of magnetic double-row header targets offered in 4 to 10 positions with solder-cup or through-hole mounting. These double-row headers and targets feature a 0.100" pitch and come with shrouded and unshrouded insulators with tabs. Mill-Max Magnetic Double-Row Header and Wire Housings are ideal for a variety of applications.
Features
- 0.100" pitch
- Through-hole and solder-cup terminations
- Shrouded and unshrouded insulators with tab
- Magnetic design
View Results ( 32 ) Page
| Part Number | Datasheet | Number of Positions | Termination Style |
|---|---|---|---|
| 874-10-004-00-012000 | ![]() |
4 Position | Solder Cup |
| 874-10-004-10-012000 | ![]() |
4 Position | Solder Pin |
| 874-10-006-00-012000 | ![]() |
6 Position | Solder Cup |
| 874-10-006-10-012000 | ![]() |
6 Position | Solder Pin |
| 874-10-008-00-012000 | ![]() |
8 Position | Solder Cup |
| 874-10-008-10-012000 | ![]() |
8 Position | Solder Pin |
| 874-10-010-00-012000 | ![]() |
10 Position | Solder Cup |
| 874-10-010-10-012000 | ![]() |
10 Position | Solder Pin |
| 874-22-004-00-012101 | ![]() |
4 Position | Solder Cup |
| 874-22-004-10-012101 | ![]() |
4 Position | Solder Pin |
Published: 2025-07-24
| Updated: 2025-12-16