TE Connectivity DIP (Dual In-Line Package) Sockets
TE Connectivity's (TE) DIP (Dual In-Line Package) Sockets feature two contact configuration options for application flexibility: four-finger and dual leaf. The sockets provide a separable electrical and mechanical connection between the electronic component and the PCB, supporting quick mating and un-mating capability. The DIP sockets are available in open-frame and closed-frame housing with end-to-end and side-to-side stackable options. The DIP sockets' optimized design minimizes the risk of the integrated circuit (IC) overheating during soldering and provides improved vibration resistance via the multi-contact beam design. The TE DIP Sockets are ideal for industrial controls, intelligent buildings, medical devices, military, and other embedded system applications.Features
- Precision four-finger inner contact option
- Dual leaf contact option
- Open- or closed-frame housing
- End-to-end and side-to-side stackable
- Various plating options
- Supports quick mating and un-mating
- Enables easy IC replacement
- Optimized design minimizes risk of IC overheating during soldering
- Provides improved vibration resistance with multi-contact beam design
- UL 94V-0 flammability-resistant PPS housing
- 500-cycle durability with gold or tin plating
Applications
- Industrial controls
- Intelligent buildings
- Medical devices
- Military
- Embedded systems
Specifications
- Four-fingered contacts
- Thermoplastic polyester insulator
- Copper sleeve
- Beryllium copper contacts
- Gold, tin, or tin/lead sleeve plating
- 179g AVG insertion force (machined contact)
- 134g AVG insertion force (stamped contact)
- 63g AVG withdrawal force
- 3A contact rating per pin
- 10mΩ max contact resistance
- 1000Vrms dielectric withstanding
- Dual leaf contacts
- 30% glass-filled PBT insulator
- Phosphorous bronze contacts
- Tin contact plating
- 300g max insertion force
- 20g min withdrawal force
- 1A contact rating per pin
- 20mΩ max contact resistance
- 1000VAC min dielectric withstanding
Four-fingered Contacts
Dual Leaf Contacts
Published: 2024-08-02
| Updated: 2024-08-19