Amphenol Anytek QT Series Fixed Terminal Blocks
Amphenol Anytek QT Series Fixed Terminal Blocks utilize advanced PUSH-IN technology, improving wiring efficiency by 70%. These terminal blocks simplify multi-core cable connections and ensure long-term reliability with spring connections. The QT terminal blocks feature next-gen tool-free operation, feedback for secure connections, and a lever position indicator for connection status. These terminal blocks are rated for 300V and up to 1.6KV withstand voltage and support 12AWG to 24AWG solid/stranded wires. The QT Series terminal blocks are ideal for PV inverters, EV-charging stations, electrical automation, and industrial systems, offering versatile and efficient solutions for modern electrical needs.Features
- Adopts the PUSH-IN spring connection technology, improving wiring efficiency by 70%
- Spring connections ensure stable long-term wiring reliability
- Provides audible feedback during wiring for convenience and accuracy
- Multiple clamping units can be kept open simultaneously, simplifying multi-core cable connections
- Next-generation intuitive tool-free operation
- Lever position indicates the connection status clearly
Specifications
- 1.6KV withstanding
- 300V voltage rating
- 16A current rating
- 11mm to 13mm wire strip lengths
- 5mm, 7.5mm, and 10mm pitches
Applications
- PV inverters
- EV-charging stations
- Electrical automation
- Industrial systems
Application Examples
Orientation Overview
Published: 2024-11-28
| Updated: 2024-12-05