Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs)
Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs) offer a MOSFET-type output with low on-state resistance for reliable and fast-switching of DC loads. These DC-output devices are available in the industry-standard hockey-puck SSR package and are ideally suited for both inductive and resistive loads. The 1-DC SSR product line includes ratings up to 100A at 100VDC and 10A at 500VDC. With extremely low leakage currents from 0.1A to 0.3A, these epoxy-free relays provide a long lifespan compared to electromechanical DC relays. Crydom / Sensata 1-DC SSRs feature a variety of options, such as heat sinks, thermal interface pads, hardware kits, optional protective covers, and other accessories. Ideal applications include motor control, heating control, power control, and lighting control.Features
- 3.5VDC to 32VDC DC control input
- MOFSET output
- Epoxy-free design reduces internal stress
- High PWM switching capability - up to 5kHz on selected models
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- UL approved and CE compliance with EN 60950-1
- EMC compliance with Level 3
Applications
- Motor control
- Heating control
- Power control
- Lighting control
Wiring Diagrams
Additional Resources
Published: 2024-10-30
| Updated: 2024-11-18