Tusonix / CTS Hi-Temp Fan Heat Sinks
CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.Features
- FEX
- Industry-leading maximum operating temperature of 90°C
- Compatible with chipset footprints ranging from 35x35mm to 40x40mm chipset footprints
- Common 5VDC @ 0.5A (max.) USB 2.0 fan electrical specifications
- Extruded crosscut fins
- FHE
- 90°C maximum operating temperature
- Compatible with chipset footprints ranging from 21x21mm to 45x45mm
- Total heights from 16.1mm for low profile applications to 45.0mm for lowest thermal resistance
- Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
- Elliptical fins
- FHL
- 90°C maximum operating temperature
- Compatible with chipset footprints ranging from 21x21mm to 45x45mm
- Total heights from 16.1mm for low profile applications to 28.1mm for lowest thermal resistance
- Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
- Line fins
- FHP
- 90°C maximum operating temperature
- Compatible with chipset footprints ranging from 27x27mm to 40x40mm
- Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
- Pin fins
View Results ( 9 ) Page
| Part Number | Description |
|---|---|
| FEX40-40-21/T7/10/M2 | CPU & Chip Coolers -10C +90C 5VDC USB 2.0 Fan Spec |
| FEX353521T710M2 | CPU & Chip Coolers -10C +90C 5VDC USB 2.0 Fan Spec |
| FHE353526T710T | CPU & Chip Coolers -10C +90C 5VDC USB 2.0 Fan Spec |
| FHL313117T710T | CPU & Chip Coolers -10C +90C 5VDC W/O ADHESVIE |
| FHL31-31-18/A01/T | CPU & Chip Coolers -10C +90C 5VDC With Adhesive |
| FHL-27-27-18/T710/M | CPU & Chip Coolers AL HEATSINK W/ HIGH TEMP FAN |
| FHL-29-29-18/T710/M | CPU & Chip Coolers AL HEATSINK W/ HIGH TEMP FAN |
| FHL-31-31-18/T710/T | CPU & Chip Coolers AL HEATSINK W/ HIGH TEMP FAN |
| FHL-35-35-18/T710/T | CPU & Chip Coolers AL HEATSINK W/ HIGH TEMP FAN |
Published: 2015-05-12
| Updated: 2022-03-11