CUI Inc PDQE 15W DC-DC Converters

CUI Inc PDQE 15W DC-DC Converters provide 1500VDC isolated voltage and 15W isolated output with up to 91% efficiency. These DC-DC converters feature an ultra-wide input range with options for single- and dual-regulated output variants. Protections include input undervoltage, output short-circuit, overcurrent, and overvoltage. CUI Inc PDQE 15W DC-DC Converters come in a compact DIP package and operate in an extended temperature range of -40°C to +105°C. The PDQE 15W series is suitable for convection-cooled equipment and target applications that include microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

Features

  • Low-profile DIP package
  • Single- and dual-regulated outputs
  • 4:1 input voltage range
  • Overcurrent, overvoltage, input undervoltage, and short-circuit protection

Specifications

  • Up to 1500VDC voltage isolation
  • Up to 91% efficiency
  • 25.4mm x 25.4mm x 11.7mm dimensions
  • -40 to +105°C operating temperature range

Applications

  • Convection-cooled equipment 
  • Microcontrollers
  • Datacom
  • Telecom
  • Remote sensor systems
  • Portable electronics

Derating Curves

CUI Inc PDQE 15W DC-DC Converters
Published: 2019-07-01 | Updated: 2023-09-27