CUI Inc SDM120 120W AC/DC Power Supplies

CUI Inc SDM120 120W AC/DC Power Supplies are certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. These medical desktop AC/DC power supplies feature a compact size, Level VI efficiency, and up to 130W continuous power. The series is available with a C14 inlet or C8 inlet. CUI Inc SDM120 120W AC/DC Power Supplies offers a universal input voltage range of 90VAC to 264VAC with <0.21W no-load power consumption. The SDM120 devices are designed for medical, dental, and home healthcare equipment.

Features

  • Medical desktop AC/DC power supply
  • DoE Level VI compliant
  • Universal input voltage range
  • LED indicator for power-on
  • Overvoltage and short-circuit protections
  • UL/cUL, TUV, CE, and FCC safety approvals
  • Medical 60601-1 edition 3.1 safety approvals
  • RoHS and REACH compliant

Applications

  • Medical
  • Dental
  • Home healthcare

Specifications

  • Up to 130W continuous power
  • <0.21W no-load power consumption
  • 90VAC to 264VAC input voltage range
  • 137mm x 59mm x 34mm dimensions (5.39" x 2.32" x 1.34")
Published: 2020-09-11 | Updated: 2024-03-18