CUI Inc SMI18 AC-DC Power Supplies
CUI Inc SMI18 AC-DC Power Supplies provide up to 18W continuous power and meet DoE Level VI and CoC Tier 2 standards. These wall plug adapters feature <0.075W no-load power consumption and a universal input voltage range of 90VAC to 264VAC. Protections include overvoltage (OVP), overcurrent (OCP), and short circuit (SCP). CUI Inc SMI18 AC-DC Power Supplies are offered with or without interchangeable AC blades for global use.Features
- Up to 18W continuous power
- Level VI efficiency and CoC Tier 2 standards
- <0.075W no-load power consumption
- Universal input voltage range
- OVP, OCP, and SCP
- Comes with or without interchangeable AC blades for global use
- UL/cUL, CE, GS, and PSE safety approvals
- 0°C to +40°C operating temperature range
Mechanical Drawing
Published: 2019-05-23
| Updated: 2023-09-20