Delta Electronics MEA-065A Medical Adapters
Delta Electronics MEA-065A Medical Adapters are offered in 12V, 15V, 19V, and 24V voltage output options to be compatible with various medical devices. These medical adapters have input connector type B-C8 and have Class II double isolation. The MEA-065A adapters with external power supply come with universal AC input at 90VAC to 264VAC range. These medical adapters feature 0.1mA low earth leakage and electric shock protection complying with 2 x MOPP. The MEA-065A medical adapters are fully compliant with RoHS for environmental protection. These adapters are certified with the IEC 60601-1 medical safety approval suitable for portable oxygen concentrators, CPAP, patient monitoring systems, and blood pressure monitors.Features
- Class II, double isolation (no earth connection is required)
- Extreme compact size
- Meet DOE Level VI and CoC Tier 2 energy requirement
- Safety approvals to IEC 60601-1 and IEC 62368-1
- Compliant with IEC 60601-1-2
- Universal AC input at 90VAC to 264VAC voltage range
- Low touch current (<0.1mA normal and 0.3mA single fault)
- 2 x MOPP isolation
- Limited Power Source (LPS) certified
Specifications
- 100VAC to 240VAC nominal input voltage range
- 50Hz to 60Hz nominal input frequency range
- 47Hz to 63Hz input frequency range
- 1.5A @115VAC and 0.75A @230VAC input current (maximum)
- 89% average efficiency
- 1200mm cable length
- 50mm x 120mm x 32mm dimensions
Applications
- Portable oxygen concentrators
- CPAP
- Patient monitoring systems
- Blood pressure monitors
Block Diagram
Dimensions
View Results ( 4 ) Page
| Part Number | Datasheet | Input Voltage | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Efficiency | AC Inlet Type |
|---|---|---|---|---|---|---|---|
| MEA-065A15B A-A | ![]() |
90 VAC to 264 VAC | 65 W | 15 VDC | 4.33 A | 89 % | C8 |
| MEA-065A19B A-A | ![]() |
90 VAC to 264 VAC | 65 W | 19 VDC | 3.42 A | 89 % | C8 |
| MEA-065A12B A-A | ![]() |
90 VAC to 264 VAC | 60 W | 12 VDC | 5 A | 89 % | C8 |
| MEA-065A24B A-A | ![]() |
90 VAC to 264 VAC | 65 W | 24 VDC | 2.71 A | 89 % | C8 |
Published: 2024-11-14
| Updated: 2024-12-02