Dielectric Laboratories / Knowles Broadband Blocking Capacitors

Dielectric Laboratories / Knowles Broadband Blocking Capacitors feature stable TC, SMD capability, 50VDC voltage rating, and an operating temperature range of -55°C to +105°C. These resonance-free capacitors offer DC blocking / decoupling with less than 0.25dB loss at 4GHz. They are available in EIA case sizes 0402 and 0603. Dielectric Laboratories / Knowles Broadband Blocking Capacitors are ideal for use in a range of applications, including DC blocking, amplifier matching networks, VCO frequency stabilization, and antennae matching, as well as filtering RF modules, equipment and diplexers.

Features

  • Resonance free DC blocking / decoupling
  • Less than 0.25dB loss at 4GHz (typical)
  • Surface mount
  • -55°C to +105°C operating temperature range

Applications

  • Fiberoptic links
  • High isolation decoupling
  • LANs, VCO frequency stabilization
  • Diplexers
  • RF/Microwave modules
  • Instruments
  • Test equipment
Published: 2011-09-12 | Updated: 2022-03-11