Diodes Incorporated 74LVCx Octal CMOS Logic
Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.Features
- Supply Voltage Range from 1.65V to 3.6V
- Sinks or sources 24ma at Vcc = 3V
- IOFF Supports Partial -Power Down Operation
- Inputs or Outputs accept up to 5.5V
- Inputs can be driven by 3.3V or up to 5.5V allowing for mixed voltage applications.
- Schmitt Trigger Action at All Inputs
- Typical VOLP (Quiet Output Ground Bounce) less than 0.8V with VCC=3.3V and TA =25C
- Typical VOHV (Quiet Output dynamic VOH) greater than 2.0V with VCC=3.3V and TA =25C
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 250mA per JESD 78, Class I
- All devices are totally Lead-Free & Fully RoHS compliant, Halogen and Antimony Free
Applications
- General Purpose Logic
- Bus Driving
- Power Down Signal Isolation
- Wide array of products such as:
- PCs, notebooks, netbooks, ultrabooks
- Networking Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
View Results ( 24 ) Page
| Part Number | Datasheet | Package/Case | Description | Series |
|---|---|---|---|---|
| 74LVCH245AT20-13 | ![]() |
TSSOP-20 | Bus Transceivers Octal Transceiver Bus Hold 3-State | 74LVCH24 |
| 74LVC573AQ20-13 | ![]() |
QFN-20 | Latches Octal Transparent D-Type Latch 3-State | 74LVC573 |
| 74LVC244AQ20-13 | ![]() |
QFN-20 | Buffers & Line Drivers Octal Buffer Line Driver 3-State | 74LVC244 |
| 74LVC240AT20-13 | ![]() |
TSSOP-20 | Buffers & Line Drivers Octal Buffer Line Driver 3-State | 74LVC240 |
| 74LVC244AT20-13 | ![]() |
TSSOP-20 | Buffers & Line Drivers Octal Buffer Line Driver 3-State | 74LVC244 |
| 74LVC245AQ20-13 | ![]() |
QFN-20 | Bus Transceivers Octal Buffer Trans 3-State Outputs | 74LVC245 |
| 74LVC273AT20-13 | ![]() |
TSSOP-20 | Flip-Flops Octal D-Type Flip-Flops with Clear | 74LVC273 |
| 74LVC373AQ20-13 | ![]() |
QFN-20 | Latches Octal Transparent D-Type Latch 3-State | 74LVC373 |
| 74LVC373AT20-13 | ![]() |
TSSOP-20 | Latches Octal Transparent D-Type Latch 3-State | 74LVC373 |
| 74LVC540AT20-13 | ![]() |
TSSOP-20 | Buffers & Line Drivers Octal Buffers Line Drivers 3-State | 74LVC540 |
Published: 2014-08-28
| Updated: 2020-05-21