Diodes Incorporated DMNxx MOSFETs

Diodes Inc. DMNxx MOSFETs are N-channel devices ideally suited for meeting the requirements of a variety of power management applications. DMNxx MOSFETs offer a variety of package options and a wide range of drain-source voltage values.

Features

  • N-Channel MOSFETs
  • Optimized for next-generation consumer, computer, and communication product designs
  • Variety of packages and drain-source voltage values
  • Fast switching speed 
  • Low on-resistance

Applications

  • DC-DC conversion
  • Load switching
  • Motor control
  • Backlighting
  • Battery protection
  • Battery chargers
  • Audio circuits
  • Automotive applications
Published: 2015-02-06 | Updated: 2022-03-11