Diodes Incorporated PI3USB221 Mux/DeMux Switch ICs
Diodes Incorporated PI3USB221 Mux/DeMux Switch ICs are high-bandwidth switches specially designed to switch high-speed USB-2.0 signals in handsets and consumer applications. The PI3USB221 ICs incorporate 1.1GHz wide bandwidth, allowing signals to pass with minimum edge and phase distortion. Diodes Incorporated multiplexer switches are bi-directional and offer little or no attenuation of the high-speed signals at the outputs. These switch ICs feature low power consumption, high bandwidth, and support overvoltage protection (OVP).Features
- VDD operations at 2.5V and 3.3V
- VI/O accepts signals up to 5.5V
- Low-power mode when OE is disabled (2µA)
- ESD performance:
- IO pins
- 12KV HBM
- 1KV CDM
- VDD, GND, S, OE pins
- 4KV HBM
- 1KV CDM
- 1.8V compatible control-pin inputs
- 50µA (maximum) low power consumption
- Supports OVP
- 1.6GHz (typical) high bandwidth
- Packaging (Pb-free and green):
- 10-contact, UDFN (ZW10)
- 10-contact, UQFN (ZUA10)
Applications
- Routes signal for USB 1.0, 1.1, and 2.0
- Mobile Industry Processor Interface (MIPI) signal routing
Block Diagram
Pin Configuration
Published: 2018-04-17
| Updated: 2022-09-18