Eagle-Picher LTC-3PN Batteries

Eagle-Picher LTC-3PN Batteries are ideal for applications that have little space and need a reliable, high-energy source. Available in three PCB mounting configurations with 350 mAh packed into 0.0975 in2, Eagle-Picher's LTC-3PN lithium-thionyl chloride battery series has the flexibility to be designed for any mounting geometry.

Features

  • Compliant with lead-free RoHS and WEEE EC directives
  • Low profile, prismatic design
  • Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity
  • Years of low rate continuous use
  • Stand-by use with 80% capacity retention after 15 years at room temperature
  • Highly efficient utilization of valuable board space
  • Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
  • High energy density compared to other chemistries
  • No charging circuits required
  • Higher cell voltage allows for fewer cells and high reliability
  • Flat discharge characteristics provide optimum voltage regulation
  • Non-pressurized system allow for high temperature usage
  • Ship unrestricted. IATA No. UN3090
  • Underwriters Laboratories recognized component
View Results ( 3 ) Page
Part Number Datasheet Termination Style
LTC-3PNS2 LTC-3PNS2 Datasheet PC Pin (Horizontal 2-Pin)
LTC-3PN LTC-3PN Datasheet PC Pin (Horizontal 4-Pin)
LTC-3PNS4 LTC-3PNS4 Datasheet PC Pin (Vertical 2-Pin)
Published: 2008-02-26 | Updated: 2022-03-11