Eaton Electronics XLHV Supercapacitors
Eaton Electronics XLHV Supercapacitors feature high-reliability, high-voltage modules with an ultra-high capacitance energy storage capacity. The supercapacitors provide an electric double-layer capacitor (EDLC) construction, allowing for enhanced application flexibility for backup power, pulse power, and hybrid power systems. The XLHV series offers a 62.5F to 94.4F capacitance range for high energy density with a -0% to +20% capacitance tolerance range. The supercapacitors have a standard 19" rack mounting and are expected to operate for up to 20 years. The Eaton Electronics XLHV Supercapacitors are RoHS and REACH compliant and ideal for enhanced STATCOM, ancillary services, fast frequency regulation, and other power storage applications.Features
- High-voltage modules up to 1500V
- EDLC construction
- Standard 19" rack mounting
- Large capacitance for high energy density
- Estimated life of up to 20 years
- UL recognized
- CE certified
- RoHS and REACH compliant
Applications
- Enhanced STATCOM
- Ancillary services
- Fast frequency regulation
- Industrial backup/ride through
- Power storage for grid systems
- Solar firming
Specifications
- 62.5F to 94.4F capacitance range
- 102V to 144V working voltage range
- 112V to 158V surge voltage range
- -0% to +20% capacitance tolerance range
- 9.7mΩ to 12.5mΩ max initial ESR range
- 8mA to 9mA nominal leakage current range
- 137Wh to 180Wh stored energy range
- 270kW to 420kW peak power range
- 2500A peak current rating
- 56A to 64A continuous current range
- 0.38°C/W typical thermal resistance
Infographic
Published: 2024-07-02
| Updated: 2024-12-17