IDEC FT1A SmartAXIS PLC Controllers

IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.

Controller Accessories

The FT1A-PM1 memory cartridge features a communication cartridge for the FT1A series. The FT1A-PC1 cartridge features an RS232C communication adapter for the FT1A series. The FT1A-PC2 cartridge features an RS485 communication adapter for the FT1A series. The FT1A-PC3 cartridge features an RS485 communication adapter for the FT1A series.

View Details

Training Kit FT1A Touch Software

The Training-Option1-FT1A software is a 3-day training touch kit software designed to improve Programmable Logic Controllers (PLC) and Human Machine Interface (HMI) knowledge.

View Details

Features

  • Embedded RJ45 Ethernet port
  • Modbus TCP and RTU
  • Embedded smart LCD/keypad
  • Built-in 2-8 analog inputs
  • 10A relay contacts
  • Built-in real-time clock
  • USB maintenance port
  • SD memory for data logging
  • 100KHz HSC and outputs
  • Class I division 2 hazardous locations

Overview of FT1A Controllers

IDEC FT1A SmartAXIS PLC Controllers
View Results ( 20 ) Page
Part Number Datasheet Description Display Type Output Type Supply Voltage - Min Supply Voltage - Max Number of Outputs Number of Inputs Minimum Operating Temperature Size IP Rating Maximum Operating Temperature
FT1A-C14SA-B FT1A-C14SA-B Datasheet PLC Controllers 3.8 PLC+HMI Color SourceOutput LED Transistor 24 VDC 4 Output 8 Input - 20 C 116 mm x 77 mm x 61.6 mm IP66 + 55 C
FT1A-H12RC FT1A-H12RC Datasheet PLC Controllers SmartAXIS 12I/O CPU AC power Relay 100 VAC 240 VAC 4 Output 8 Input 0 C 76 mm x 78 mm x 110.3 mm + 55 C
FT1A-C14KA-S FT1A-C14KA-S Datasheet PLC Controllers 3.8 PLC+HMI Color Sink Output TFT Transistor 24 VDC 6 Output 8 Input - 20 C + 55 C
FT1A-H24RA FT1A-H24RA Datasheet PLC Controllers SmartAXIS 24I/O CPU DC power Monochrome Relay 24 VDC 8 Output 16 Input 0 C 119 mm x 60 mm x 110.3 mm + 55 C
FT1A-C14SA-S FT1A-C14SA-S Datasheet PLC Controllers 3.8 PLC+HMI Color SourceOutput TFT Transistor 24 VDC 6 Output 8 Input - 20 C + 55 C
FT1A-H12RA FT1A-H12RA Datasheet PLC Controllers SmartAXIS 12I/O CPU DC power Relay 24 VDC 4 Output 8 Input 0 C 76 mm x 60 mm x 110.3 mm + 55 C
FT1A-C12RA-B FT1A-C12RA-B Datasheet PLC Controllers 3.8 PLC+HMI Color Black Bezel LED Relay 24 VDC 24 VDC 4 Output 8 Input - 20 C 116 mm x 77 mm x 57.7 mm IP66 + 55 C
FT1A-C12RA-S FT1A-C12RA-S Datasheet PLC Controllers 3.8 PLC+HMI Color Silvr Bezel TFT LCD Relay 24 VDC 4 Output 8 Input - 20 C 104.5 mm x 65.5 mm x 53.7 mm + 55 C
FT1A-H24RC FT1A-H24RC Datasheet PLC Controllers SmartAXIS 24I/O CPU AC power Monochrome Relay 100 VAC 240 VAC 8 Output 16 Input 0 C 119 mm x 78 mm x 110.3 mm + 55 C
FT1A-B12RA FT1A-B12RA Datasheet PLC Controllers SmartAXIS 12I/O CPU DC power Relay 24 VDC 4 Output 8 Input 0 C 70 mm x 60 mm x 110 mm + 55 C
Published: 2023-04-17 | Updated: 2023-05-15