iBASE Technology MI1001AF-10G Mini-ITX Motherboard

iBASE Technology MI1001AF-10G Mini-ITX Motherboard features dual 10GbE and dual 2.5GbE LAN ports, making it particularly suited for bandwidth-intensive applications. The MI1001AF-10G is powered by 14th/13th/12th Gen Intel® Core™ DT processors (RPL-S Refresh Platform) with the Intel Q670E chipset. This advanced Mini-ITX motherboard supports up to 64GB of DDR5 memory and integrates an Xe graphics architecture. These features enable multiple displays and are ideal for applications that require high-quality video output and graphics performance. iBASE Technology MI1001AF-10G Mini-ITX Motherboard supports four USB 3.2, two USB 2.0, two SATA III, two COM ports, and two M.2 expansion slots (E-Key and M-Key). Also included are HDMI, DisplayPort™, LVDS, and eDP interfaces. The MI1001AF-10G motherboard is designed for industrial and commercial applications, such as smart retail, automation, and IoT devices.

Features

  • LGA1700 MiniITX motherboard
  • Dual 10GbE and dual 2.5GbE
  • Ideal for bandwidth-intensive applications
  • HDMI, DisplayPort, LVDS, and eDP interfaces
  • Ultra-fast data transfer speeds
  • Enhanced security
  • Integrated Xe graphics architecture supports multiple displays

Applications

  • Industrial
  • Commercial
  • Smart retail
  • Automation
  • IoT devices

Specifications

  • 14th/13th/12th Gen Intel Core i9/i7/i5/i3 DT processors
  • 2x DDR5 SO-DIMM sockets, 64GB maximum
  • Intel processor integrated graphic supports eDP, LVDS and 1x DisplayPort 1.4a (DP++), HDMI 2.0
  • 2x Intel 2.5G LAN and 2x Intel 10G LAN
  • 4x USB 3.2, 2x USB 2.0, 2x COM, 2x SATA III
  • 1x PCI-E (x16) Gen.5.0, 2x M.2 (E-Key and M-Key)
  • Supports watchdog timer, digital I/O, iAMT 16.1, TPM 2.0, +24V-only DC input
  • 0°C to +60°C operating temperature range

Board Overview

Infographic - iBASE Technology MI1001AF-10G Mini-ITX Motherboard

Dimensions & Drawing

Mechanical Drawing - iBASE Technology MI1001AF-10G Mini-ITX Motherboard
Published: 2024-09-13 | Updated: 2026-05-11