Analog Devices Inc. Eval-AD4086-FMCZ Evaluation Board
Analog Devices Inc. Eval-AD4086-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4086 Analog‐to‐Digital Converter (ADC). This kit provides access to a limited set of device configuration features through the ACE software environment. The EVAL-AD4086-FMCZ includes an on-board power solution and precision reference, and an on-board clock generation circuitry with sampling frequency control via the ACE software. This board is FMC-compatible and provides a flexible analog front end. Typical applications include digital imaging, cell analysis, spectroscopy, automated test equipment, high-speed data acquisition, power quality analysis, source measurement units, and electron and X-ray microscopy.
Features
- Full-featured evaluation board for AD4086/AD4087
- Analysis Control Evaluation (ACE) software plugin available for device configuration, data capture, and performance evaluation
- Flexible analog front end
- On-board power solution and precision reference
- On-board clock generation circuitry with sampling frequency control via the ACE software
- FMC compatible
Applications
- Digital imaging
- Cell analysis
- Spectroscopy
- Automated test equipment
- High-speed data acquisition
- Digital control loops, hardware in the loop
- Power quality analysis
- Source measurement units
- Electron and X-ray microscopy
- Radar level measurement
- Nondestructive test
Kit Contents
- EVAL-AD4086-FMCZ evaluation board
- Micro-SD memory card with SD adapter, containing system board boot software and Linux OS
Additional Resources
Published: 2026-03-30
| Updated: 2026-04-29