iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board
iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board is designed for evaluating, testing, and measuring the iC-TW39 sensor. This evaluation board is supplied with a BiSS adapter cable and precision magnets. The iC-TW39 magnetic on-axis angle sensor is a compact TMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position. This evaluation board is available in 61mm x 64mm dimensions. Typical applications include high-resolution angle sensing, brushless motor commutation (2 to 64 poles), incremental or absolute rotary encoders, and servo motor control.
Applications
- High-resolution angle sensing
- Brushless motor commutation (2 to 64 poles)
- Servo motor control
- Incremental or absolute rotary encoders
Board Layout
Dimension Diagram
Published: 2026-04-15
| Updated: 2026-04-22