New Embedded Solutions

Trenz Electronic TE0865-02-ABI81MA MPSoC Module is integrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM with ECC on PS, and 128MB flash memory. This module features 4GB DDR4 SDRAM on PL, Gigabit Ethernet PHY, and powerful switch-mode power supplies for all on-board voltages. The TE0865-02-ABI81MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from -40°C to 85°C temperature range and is available in 7.5cm x 10cm dimensions. The module is mostly used in the industrial sector and in test and measurement applications.
-
Trenz Electronic TE0865-02-ABI81MA MPSoC ModuleIntegrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM, and 128MB flash memory.19-05-2026 -
Abracon AANE-PU LTE + GNSS Adhesive Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.18-05-2026 -
DFRobot 868MHz & 915MHz LoRaWAN Control TerminalsOptimized for the EU868 band and are designed for industrial and agricultural IoT applications.15-05-2026 -
DFRobot Gravity: GP8630N I2C/PWM DAC ModuleHigh-precision 16-bit digital-to-analog converter that converts I2C and PWM signals into outputs.15-05-2026 -
DFRobot Gravity: GP8600 I2C/PWM DAC Module16-bit DAC designed to convert I2C or PWM digital signals into standard industrial analog outputs.15-05-2026 -
Digi XBee® XR PRO RF ModulesOperates from 902MHz to 928MHz and is over-the-air compatible with Digi XBee® SX PRO RF modules.14-05-2026 -
DFRobot DX-M1 AI Accelerator M.2 ModuleDelivers server-class edge computing power with inference performance in a M.2 2280 form factor.13-05-2026 -
DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier BoardCreated to bridge the gap between theoretical AI concepts and practical edge computing deployment.13-05-2026 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13-05-2026 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13-05-2026 -
Diodes Incorporated API2155X-EVB1 Evaluation BoardDesigned to evaluate the dual-channel gate driver family in SO-14W/SO-16W packages.13-05-2026 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.12-05-2026 -
Alif Semiconductor Balletto B1 DevKit & StartKitEnables evaluation of the Balletto B1 MCUs with a BLUETOOTH® LE 5.3 + 802.15.4 radio subsystem.11-05-2026 -
Texas Instruments bq41Z90EVM Li-Ion Battery Pack Manager EVMThis module is a complete system for evaluating the functionality of the bq41Z90 fuel gauge.11-05-2026 -
Texas Instruments MSPM0L2228 LaunchPad™ Development KitContains everything needed to start developing on the MSPM0Lx22x microcontroller platform.11-05-2026 -
Texas Instruments UCC34141EVM-116 Evaluation Module (EVM)Quick and easy evaluation of the performance characteristics and capabilities of the UCC34141-Q1.11-05-2026 -
Alif Semiconductor Ensemble® E1C DevKit & StartKitEnables the evaluation of the Ensemble® E1C MCUs.11-05-2026 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.08-05-2026 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.08-05-2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.08-05-2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.08-05-2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.08-05-2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.08-05-2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.08-05-2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.08-05-2026 -